Cart

S5K-E3/9AT

VISHAY S5K-E3/9AT

image shown is a representation only

VISHAY

DIODE 5A 800V SMC
Supplier: Vishay
Matchcode: S5K
Rutronik No.: DLGL6197
Unit Pack: 3500
MOQ: 3500
package: SMC
Packaging: REEL
In Stock
0.3382 $
1,183.70 $

Prices

3,500 0.3382 $
7,000 0.3146 $
10,500 0.2993 $
14,000 0.2706 $
17,500 0.2486 $

Parameter

I(F)
5 A
V(RRM)
800 V
U(F)
1.15 V
T(j)max
150 °C
I(FSM)
100 A
Automotive
NO
Package
SMC
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?