Cart

S5J-E3/57T

VISHAY S5J-E3/57T

image shown is a representation only

VISHAY

DIODE 5A 600V SMC
Supplier: Vishay
Matchcode: S5J
Rutronik No.: DLGL5708
Unit Pack: 850
MOQ: 1700
package: SMC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1929 $
327.93 $

Prices

1,700 0.1929 $
2,550 0.1726 $
3,400 0.161 $

Parameter

I(F)
5 A
V(RRM)
600 V
U(F)
1.15 V
T(j)max
150 °C
I(FSM)
100 A
Automotive
NO
Package
SMC
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?