Cart

S5D-E3/57T

VISHAY S5D-E3/57T

image shown is a representation only

VISHAY

DIODE 5A 200V SMC
Supplier: Vishay
Matchcode: S5D
Rutronik No.: DLGL6125
Unit Pack: 850
MOQ: 1700
package: SMC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.199 $
338.30 $

Prices

1,700 0.199 $
2,550 0.1781 $
3,400 0.1661 $

Parameter

I(F)
5 A
V(RRM)
200 V
U(F)
1.15 V
T(j)max
150 °C
I(FSM)
100 A
Automotive
NO
Package
SMC
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?