Cart

S4PM-M3/86A

VISHAY S4PM-M3/86A

image shown is a representation only

VISHAY

SI-DIODE 4A 1000V SMPC
Supplier: Vishay
Matchcode: S4PM
Rutronik No.: DLGL6118
Unit Pack: 1500
MOQ: 3000
package: SMPC
Packaging: REEL
On request
0.3657 $
1,097.10 $

Prices

3,000 0.3657 $
6,000 0.348 $
9,000 0.3146 $
12,000 0.289 $

Parameter

I(F)
4 A
V(RRM)
1000 V
U(F)
0.86 V
T(j)max
150 °C
I(FSM)
100 A
Automotive
NO
Package
SMPC
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?