Cart

S470K29SL0P6UK5R

VISHAY S470K29SL0P6UK5R

image shown is a representation only

VISHAY

KE 47pF 2000V 10% RM5,0 SL0
Supplier: Vishay
Matchcode: KE47P5,0SL02K0K NORM
Rutronik No.: KKK22444
Unit Pack: 1500
MOQ: 10500
Packaging: AMMOPACK
On request
0.0796 $
835.80 $

Prices

10,500 0.0796 $
30,000 0.0726 $
75,000 0.0694 $

Parameter

C(N)
47p F
V(N)
2000 V
Pitch
5 mm
Dielectric
SL0
Style
RADIAL
Tolerance
10%
Design / type
OUT CRIMP
Automotive
NO
Packaging
AMMOPACK
T(A) min
-55 °C
T(A) max
+125 °C
Length
4.5 mm
Diameter/width
7.5 mm
Wire length
16 mm
Electrodes
ES
Tape type
PANASERT C
Tape pitch
12.7 mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?