Cart

S470J25SL0N6UJ5R

VISHAY S470J25SL0N6UJ5R

image shown is a representation only

VISHAY

KE 47pF 1000V 5% RM5,0 SL0
Supplier: Vishay
Matchcode: KE47P5,0SL01K0J NORM
Rutronik No.: KKK22383
Unit Pack: 2000
MOQ: 20000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0712 $
1,424.00 $

Prices

20,000 0.0712 $
24,000 0.0649 $
80,000 0.0621 $

Parameter

C(N)
47p F
V(N)
1000 V
Pitch
5 mm
Dielectric
SL0
Style
RADIAL
Tolerance
5%
Automotive
NO
Packaging
AMMOPACK
T(A) min
-55 °C
T(A) max
+125 °C
Electrodes
ES
Tape type
PANASERT C
Tape pitch
12.7 mm
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322300000
Country
China
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?