Cart

S3K-E3/57T

VISHAY S3K-E3/57T

image shown is a representation only

VISHAY

DIODE 3A 800V SMC
Supplier: Vishay
Matchcode: S3K
Rutronik No.: DLGL6037
Unit Pack: 850
MOQ: 850
package: SMC
Packaging: REEL
In Stock
0.2182 $
185.47 $

Prices

850 0.2182 $
1,700 0.2029 $
3,400 0.1931 $
5,100 0.1745 $
6,800 0.1604 $

Parameter

I(F)
3 A
V(RRM)
800 V
U(F)
1.15 V
T(j)max
150 °C
I(FSM)
100 A
Automotive
NO
Package
SMC
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?