Cart

S3A-E3/57T

VISHAY S3A-E3/57T

image shown is a representation only

VISHAY

DIODE 3A 50V SMC
Supplier: Vishay
Matchcode: S3A
Rutronik No.: DLGL5547
Unit Pack: 850
MOQ: 850
package: SMC
Packaging: REEL
Soon available
0.2237 $
190.15 $

Prices

850 0.2237 $
1,700 0.208 $
3,400 0.198 $
5,100 0.1789 $
6,800 0.1644 $

Parameter

I(F)
3 A
V(RRM)
50 V
U(F)
1.15 V
T(j)max
150 °C
T(rr)
2500 ns
I(FSM)
100 A
Automotive
NO
Package
SMC
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?