Cart

S2MHE3/5BT

VISHAY S2MHE3/5BT

image shown is a representation only

VISHAY

DIODE 1,5A 1000V SMB
Supplier: Vishay
Matchcode: S2M HE3 AUTOMOTIVE
Rutronik No.: DLGL5869
Unit Pack: 3200
MOQ: 6400
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 10/15/2015
On request
On request
Obsolete article with this quantity is not orderable.

Parameter

I(F)
1.5 A
V(RRM)
1000 V
U(F)
1.15 V
T(j)max
150 °C
T(rr)
2000 ns
I(FSM)
50 A
Automotive
AEC-Q(101)
Package
SMB
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?