Cart

S1PM-M3/84A

VISHAY S1PM-M3/84A

image shown is a representation only

VISHAY

DIODE 1A 1000V SMP
Supplier: Vishay
Matchcode: S1PM
Rutronik No.: DLGL6074
Unit Pack: 3000
MOQ: 3000
package: SMP
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0872 $
261.60 $

Prices

3,000 0.0872 $
6,000 0.078 $
12,000 0.0728 $

Parameter

I(F)
1 A
V(RRM)
1000 V
U(F)
0.95 V
T(j)max
150 °C
I(FSM)
30 A
Automotive
NO
Package
SMP
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?