Cart

S1PJHM3/84A

VISHAY S1PJHM3/84A

image shown is a representation only

VISHAY

DIODE 1A 600V SMP
Supplier: Vishay
Matchcode: S1PJHM3
Rutronik No.: DLGL6069
Unit Pack: 3000
MOQ: 3000
package: SMP
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0901 $
270.30 $

Prices

3,000 0.0901 $
6,000 0.0806 $
12,000 0.0752 $

Parameter

I(F)
1 A
V(RRM)
600 V
U(F)
0.95 V
T(j)max
150 °C
I(FSM)
30 A
Automotive
AEC-Q(101)
Package
SMP
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?