Cart

S1PJ-M3/84A

VISHAY S1PJ-M3/84A

image shown is a representation only

VISHAY

DIODE 1A 600V SMP
Supplier: Vishay
Matchcode: S1PJ-M3
Rutronik No.: DLGL6226
Unit Pack: 3000
MOQ: 3000
package: SMP
Packaging: REEL
On request
0.0792 $
237.60 $

Prices

3,000 0.0792 $
6,000 0.0737 $
9,000 0.0701 $
15,000 0.0634 $
21,000 0.0582 $

Parameter

I(F)
1 A
V(RRM)
600 V
U(F)
0.95 V
T(j)max
150 °C
I(FSM)
30 A
Automotive
NO
Package
SMP
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?