Cart

S1PGHM3/84A

VISHAY S1PGHM3/84A

image shown is a representation only

VISHAY

DIODE 1A 400V SMP
Supplier: Vishay
Matchcode: S1PGHM3
Rutronik No.: DLGL6177
Unit Pack: 3000
MOQ: 3000
package: SMP
Packaging: REEL
In Stock
0.1668 $
500.40 $

Prices

3,000 0.1668 $
6,000 0.1551 $
9,000 0.1476 $
12,000 0.1334 $
15,000 0.1226 $

Parameter

I(F)
1 A
V(RRM)
400 V
U(F)
0.95 V
T(j)max
150 °C
I(FSM)
30 A
Automotive
AEC-Q(101)
Package
SMP
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?