Cart

S1JHE3_A/H

VISHAY S1JHE3_A/H

image shown is a representation only

VISHAY

SI-DIODE 1A 600V SMA
Supplier: Vishay
Matchcode: S1J HE3
Rutronik No.: DLGL6175
Unit Pack: 1800
MOQ: 1800
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0328 $
59.04 $

Prices

1,800 0.0328 $
3,600 0.0293 $
7,200 0.0274 $

Parameter

I(F)
1 A
V(RRM)
600 V
U(F)
1.1 V
T(j)max
150 °C
I(FSM)
40 A
Automotive
AEC-Q(101)
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?