Cart

S1G-M3/61T

VISHAY S1G-M3/61T

image shown is a representation only

VISHAY

DIODE 1A 400V SMA
Supplier: Vishay
Matchcode: S1G-M3
Rutronik No.: DLGL6121
Unit Pack: 1800
MOQ: 28800
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.066 $
1,900.80 $

Parameter

I(F)
1 A
V(RRM)
400 V
U(F)
1.1 V
T(j)max
150 °C
I(FSM)
40 A
Automotive
NO
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?