S1D-E3/61T

image shown is a representation only
Supplier: VISHAY
Matchcode: S1D
Rutronik No.: DLGL5259
Unit Pack: 1800
MOQ: 7200
package: SMA
Packaging: REEL
Topseller
Parameter
- I(F)
- 1 A
- V(RRM)
- 200 V
- U(F)
- 1.1 V
- T(j)max
- 150 °C
- I(FSM)
- 40 A
- Automotive
- NO
- Package
- SMA
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 47 weeks