Cart

S1D-E3/5AT

VISHAY S1D-E3/5AT

image shown is a representation only

VISHAY

DIODE 1A 200V SMA
Supplier: Vishay
Matchcode: S1D
Rutronik No.: DLGL6044
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
Topseller
In Stock
0.0465 $
348.75 $

Prices

7,500 0.0465 $
15,000 0.0432 $
30,000 0.0412 $
45,000 0.0372 $
75,000 0.0342 $

Parameter

I(F)
1 A
V(RRM)
200 V
U(F)
1.1 V
T(j)max
150 °C
I(FSM)
40 A
Automotive
NO
Package
SMA
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?