Cart

S102K43X7RR6UK7RX1

VISHAY S102K43X7RR6UK7RX1

image shown is a representation only

VISHAY

KE 1,0nF 3000V 10% RM7,5 X7R
Supplier: Vishay
Matchcode: KE1,0N7,5X7R3K0K NORM
Rutronik No.: KKS3488
Unit Pack: 750
MOQ: 750
Packaging: AMMOPACK
In Stock
0.1633 $
122.48 $

Prices

750 0.1633 $
1,500 0.1458 $
9,000 0.133 $
30,000 0.1272 $

Parameter

C(N)
1n F
V(N)
3000 V
Pitch
7.5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Design / type
OUT CRIMP
Automotive
NO
Packaging
AMMOPACK
T(A) min
-55 °C
T(A) max
+125 °C
Length
5.5 mm
Diameter/width
8.5 mm
Electrodes
ES
Tape type
PANASERT C
Tape pitch
12.7 mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
China
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?