Cart

S07M-GS18

VISHAY S07M-GS18

image shown is a representation only

VISHAY

SI-DIODE 0,7A 1000V SMF
Supplier: Vishay
Matchcode: S07M
Rutronik No.: DLGL5587
Unit Pack: 10000
MOQ: 10000
package: SMF
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0386 $
386.00 $

Prices

10,000 0.0386 $
20,000 0.0317 $

Parameter

I(F)
0.7 A
V(RRM)
1000 V
U(F)
1.1 V
T(j)max
175 °C
I(FSM)
25 A
Automotive
AEC-Q(101)
Package
SMF
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?