Cart

S07B-GS08

VISHAY S07B-GS08

image shown is a representation only

VISHAY

SI-DIODE 0,7A 100V SMF
Supplier: Vishay
Matchcode: S07B
Rutronik No.: DLGL5968
Unit Pack: 3000
MOQ: 30000
package: SMF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0332 $
996.00 $

Parameter

I(F)
0.7 A
V(RRM)
100 V
U(F)
1.1 V
T(j)max
175 °C
I(FSM)
25 A
Automotive
AEC-Q(101)
Package
SMF
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?