Cart

RWST25168C10R0JB00

VISHAY

RWST25X168 10R 5% 160W TK75
Supplier: Vishay
Matchcode: RWR160W10R5%
Rutronik No.: WDR10276
Unit Pack: 1
MOQ: 5
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
90.65 $
453.25 $

Parameter

Resistor value
10 Ω
Res.tolerance
5 %
Power rating
160 W
Temp.coeff.
75 ppm
Max.oper.volt.
1900 V
Min.oper.temp.
-55 °C
Max.oper.temp.
450 °C
Length
168.00 mm
Width
28.00 mm
Height
50 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BOX
Technology
wirewound
IEC-Series
E24
Customs Tariff No.
85332900000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?