Cart

RWM084547R0JB25E1

VISHAY

RWM8X45 47R 5% 11W
Supplier: Vishay
Matchcode: RWA11W47R5%
Rutronik No.: WDR8114
Unit Pack: 50
MOQ: 50
package: THT
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
4.97 $
248.50 $

Parameter

Resistor value
47 Ω
Res.tolerance
5 %
Power rating
11 W
Temp.coeff.
75 ppm
Max.oper.volt.
650 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Length
45.8 mm
Width
9.4 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BOX
Package
THT
Technology
WIREWOUND
IEC-Series
E24
Spec.features
RB58
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?