Cart

RWM08261R00JA14E1

VISHAY

RWM8X26 1R 5% 8W TK75
Supplier: Vishay
Matchcode: RWA8W1R5%
Rutronik No.: WDR7609
Unit Pack: 200
MOQ: 600
package: THT
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
1.0063 $
603.78 $

Prices

600 1.0063 $
1,200 0.9225 $

Parameter

Resistor value
1 Ω
Res.tolerance
5 %
Power rating
8 W
Temp.coeff.
75 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Length
24.7 mm
Width
7.4 mm
Height
7.4 mm
Automotive
NO
Packaging
AMMOPACK
Package
THT
IEC-Series
E24
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332900000
Country
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?