Cart

RWM063447R0JS09E1

VISHAY

RWM6X34 47R 5% 8W TK75
Supplier: Vishay
Matchcode: RWA8W47R5%
Rutronik No.: WDR7832
Unit Pack: 50
MOQ: 500
package: THT
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
2.01 $
1,005.00 $

Parameter

Resistor value
47 Ω
Res.tolerance
5 %
Power rating
8 W
Temp.coeff.
75 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Length
33.7 mm
Width
7.4 mm
Height
7.4 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BAG
Package
THT
Technology
WIREWOUND
IEC-Series
E24
Spec.features
RB60
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?