Cart

RWM06343302JS09E1

VISHAY

RWM6X34 33K 5% 8W TK75
Supplier: Vishay
Matchcode: RWA8W33K5%
Rutronik No.: WDR7831
Unit Pack: 50
MOQ: 100
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.83 $
283.00 $

Parameter

Resistor value
33K Ω
Res.tolerance
5 %
Power rating
8 W
Temp.coeff.
75 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Length
33.7 mm
Width
7.4 mm
Height
7.4 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Technology
WIREWOUND
IEC-Series
E24
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?