RWM062247R0JR15E1

Supplier: Vishay
Matchcode: RWA7W47R5%
Rutronik No.: WDR7786
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: REEL
Parameter
- Resistor value
- 47 Ω
- Res.tolerance
- 5 %
- Power rating
- 7 W
- Max.oper.volt.
- 350 V
- Leadfree Defin.
- RoHS-conform
- Automotive
- NO
- Packaging
- REEL
- Package
- THT
- IEC-Series
- E24
- ECCN
- EAR99
- Customs Tariff No.
- 85332900000
- Country
- ABC-Code
- B
- Supplier Lead time
- 40 weeks