Cart

RWM06223R90JA15E1

VISHAY

RWM6X22 3R9 5% 7W TK75
Supplier: Vishay
Matchcode: RWA7W3,9R5%
Rutronik No.: WDR10279
Unit Pack: 250
MOQ: 1000
package: THT
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.4858 $
485.80 $

Prices

1,000 0.4858 $
3,000 0.4534 $
5,000 0.4332 $

Parameter

Resistor value
3.9 Ω
Res.tolerance
5 %
Power rating
7 W
Temp.coeff.
75 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Length
18.0 mm
Width
6.5 mm
Height
6.5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
WIREWOUND
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?