Cart

RWM06223302JR15E1

VISHAY

RWM 6x22 33K 5% 7W TK75
Supplier: Vishay
Matchcode: RWA7W33K5%
Rutronik No.: WDR10311
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: REEL
Soon available
1.41 $
1,410.00 $

Prices

1,000 1.41 $
2,000 1.31 $
3,000 1.30 $

Parameter

Resistor value
33K Ω
Res.tolerance
5 %
Power rating
7 W
Temp.coeff.
75 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Length
18 mm
Width
6.5 mm
Height
6.5 mm
Automotive
NO
Packaging
REEL
Package
THT
Technology
WIREWOUND
IEC-Series
E24
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
49 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?