Cart

RWM06222200JR15E1

VISHAY

RWM 6x22 220R 5% 7W TK75
Supplier: Vishay
Matchcode: RWA7W220R5%
Rutronik No.: WDR7275
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: REEL
Soon available
0.628 $
628.00 $

Prices

1,000 0.628 $
2,000 0.5823 $
3,000 0.5766 $

Parameter

Resistor value
220 Ω
Res.tolerance
5 %
Power rating
7 W
Temp.coeff.
75 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
18 mm
Width
6.5 mm
Automotive
NO
Spec.features
RB57
Packaging
REEL
Package
THT
Technology
WIREWOUND
IEC-Series
E24
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
49 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?