Cart

RWM062215R0JR15E1

VISHAY

RWM 6x22 15R 5% 7W TK75
Supplier: Vishay
Matchcode: RWA7W15R5%
Rutronik No.: WDR7577
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: REEL
Soon available
0.6193 $
619.30 $

Prices

1,000 0.6193 $
2,000 0.5743 $
3,000 0.5686 $

Parameter

Resistor value
15 Ω
Res.tolerance
5 %
Power rating
7 W
Temp.coeff.
75 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
18 mm
Width
6.5 mm
Automotive
NO
Spec.features
RB57
Packaging
REEL
Package
THT
Technology
WIREWOUND
IEC-Series
E24
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?