Cart

RWM05266801JR15E1

VISHAY

RWM 5x26 6,8K 5% 7W TK75
Supplier: Vishay
Matchcode: RWA7W6,8K5%
Rutronik No.: WDR9535
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
0.7031 $
703.10 $

Prices

1,000 0.7031 $
2,000 0.652 $
3,000 0.6456 $

Parameter

Resistor value
6,8K Ω
Res.tolerance
5 %
Power rating
7 W
Temp.coeff.
75 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Length
24.7 mm
Width
7.4 mm
Automotive
NO
Packaging
REEL
Technology
WIREWOUND
IEC-Series
E24
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?