Cart

RWM05263301JR15E1

VISHAY

RWM5X26 3K3 5% 7W TK75
Supplier: Vishay
Matchcode: RWM5X263,3K5%
Rutronik No.: WDR6773
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6016 $
601.60 $

Prices

1,000 0.6016 $
3,000 0.5747 $

Parameter

Resistor value
3,3K Ω
Res.tolerance
5 %
Power rating
7 W
Temp.coeff.
75 ppm
Max.oper.volt.
350 V
Max.oper.temp.
350 °C
Length
24.7 mm
Width
7.4 mm
Height
7.4 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
REEL
Package
THT
Technology
wirewound
IEC-Series
E24
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?