Cart

RWM05261000JA14E1

VISHAY

RWM5X26 100R 5% 7W
Supplier: Vishay
Matchcode: RWA7W100R5%
Rutronik No.: WDR9917
Unit Pack: 200
MOQ: 200
package: THT
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.962 $
192.40 $

Prices

200 0.962 $
600 0.8818 $

Parameter

Resistor value
100 Ω
Res.tolerance
5 %
Power rating
7 W
Temp.coeff.
75 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Length
24.7 mm
Width
7.4 mm
Height
7.4 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
WIREWOUND
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?