Cart

RWM0422R820JR15E1

VISHAY

RWM 4x22 0,82R 5% 5W TK75
Supplier: Vishay
Matchcode: RWA5W0,82R5%
Rutronik No.: WDR9954
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: REEL
On request
0.6106 $
610.60 $

Prices

1,000 0.6106 $
2,000 0.5662 $
3,000 0.5607 $

Parameter

Resistor value
0.82 Ω
Res.tolerance
5 %
Power rating
5 W
Temp.coeff.
75 ppm
Max.oper.volt.
300 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Length
22.1 mm
Width
5.5 mm
Height
5.5 mm
Automotive
NO
Packaging
REEL
Package
THT
Technology
WIREWOUND
IEC-Series
E24
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?