Cart

RWM04224700JR15E1

VISHAY

RWM4X22 470R 5% 5W
Supplier: Vishay
Matchcode: RWA5W470R5%
Rutronik No.: WDR7791
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4686 $
468.60 $

Prices

1,000 0.4686 $
3,000 0.4373 $
5,000 0.4178 $

Parameter

Resistor value
470 Ω
Res.tolerance
5 %
Power rating
5 W
Max.oper.volt.
300 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Length
22.1 mm
Width
5.5 mm
Height
5.5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
REEL
Package
THT
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?