Cart

RWM0410R680JR15E1

VISHAY

RWM4X10 0,68R 5% 3W
Supplier: Vishay
Matchcode: RWA3W0,68R5%
Rutronik No.: WDR10292
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.4584 $
458.40 $

Prices

1,000 0.4584 $
3,000 0.4379 $

Parameter

Resistor value
0.68 Ω
Res.tolerance
5 %
Power rating
3 W
Temp.coeff.
75 ppm
Max.oper.volt.
120 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Length
12 mm
Width
5.5 mm
Height
5.5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
REEL
Package
THT
Technology
WIREWOUND
IEC-Series
E24
ECCN
EAR99
Customs Tariff No.
85332900000
Country
ABC-Code
B
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?