Cart

RWM04106R80JR15E1

VISHAY

RWM 4x10 6,8R 5% 3W TK75
Supplier: Vishay
Matchcode: RWA3W6,8R5%
Rutronik No.: WDR7644
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
In Stock
0.471 $
471.00 $

Prices

1,000 0.471 $
2,000 0.437 $
3,000 0.4319 $

Parameter

Resistor value
6.8 Ω
Res.tolerance
5 %
Power rating
3 W
Temp.coeff.
75 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Length
12 mm
Width
5.5 mm
Height
5.5 mm
Automotive
NO
Packaging
REEL
Technology
WIREWOUND
Pitch
-55 mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
49 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?