Cart

RWM04103300JR15E1

VISHAY

RWM 4x10 330R 5% 3W TK75
Supplier: Vishay
Matchcode: RWA3W330R5%
Rutronik No.: WDR7813
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: REEL
Best Choice
In Stock
0.471 $
471.00 $

Prices

1,000 0.471 $
2,000 0.437 $
3,000 0.4319 $

Parameter

Resistor value
330 Ω
Res.tolerance
5 %
Power rating
3 W
Temp.coeff.
75 ppm
Max.oper.volt.
120 V
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
12 mm
Width
5.5 mm
Automotive
NO
Spec.features
RB59
Packaging
REEL
Package
THT
Technology
WIREWOUND
IEC-Series
E24
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
49 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?