Cart

RWM04101R50JR15E1

VISHAY

RWM4X10 1R5 5% 3W TK75
Supplier: Vishay
Matchcode: RWA3W1,5R5%
Rutronik No.: WDR10339
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3617 $
361.70 $

Prices

1,000 0.3617 $
4,000 0.3376 $
10,000 0.3225 $

Parameter

Resistor value
1.5 Ω
Res.tolerance
5 %
Power rating
3 W
Temp.coeff.
75 ppm
Max.oper.volt.
120 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Length
12 mm
Width
5.5 mm
Height
5.5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
REEL
Technology
WIREWOUND
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?