Cart

RWM06344R70JS09E1

VISHAY

RWM6X34 4R7 5% 8W
Supplier: Vishay
Matchcode: RWA8W4,7R5%
Rutronik No.: WDR7597
Unit Pack: 50
MOQ: 500
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.56 $
780.00 $

Parameter

Resistor value
4.7 Ω
Res.tolerance
5 %
Power rating
8 W
Max.oper.volt.
500 V
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Technology
RB60
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?