Cart

RWM0622R100JR15E1

VISHAY

RWM6X22 0R1 5% 7W
Supplier: Vishay
Matchcode: RWA7W0,1R5%
Rutronik No.: WDR7595
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6623 $
662.30 $

Prices

1,000 0.6623 $
3,000 0.6327 $

Parameter

Resistor value
0.1 Ω
Res.tolerance
5 %
Power rating
7 W
Temp.coeff.
75 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
18 mm
Width
6.5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
REEL
Package
THT
Technology
WIREWOUND
IEC-Series
E24
Spec.features
RB57
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?