Cart

RWM04102R20JR15E1

VISHAY

RWM4X10 2,2R 5% 3W
Supplier: Vishay
Matchcode: RWA3W2,2R5%
Rutronik No.: WDR8054
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.3681 $
368.10 $

Prices

1,000 0.3681 $
3,000 0.3517 $

Parameter

Resistor value
2.2 Ω
Res.tolerance
5 %
Power rating
3 W
Temp.coeff.
75 ppm
Max.oper.volt.
120 V
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
12 mm
Width
5.5 mm
Automotive
NO
Spec.features
RB59
Packaging
REEL
Package
THT
Technology
WIREWOUND
IEC-Series
E24
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
ABC-Code
B
Supplier Lead time
43 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?