Cart

RW20117A561JB00

VISHAY

RW 20X117 AN 560R 5% 72W
Supplier: Vishay
Matchcode: RWR72W560R5%
Rutronik No.: WDR7112
Unit Pack: 5
MOQ: 25
package: THT
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
29.99 $
749.75 $

Parameter

Resistor value
560 Ω
Res.tolerance
5 %
Power rating
72 W
Temp.coeff.
75 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
450 °C
Length
117 mm
Width
23.00 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BOX
Package
THT
Technology
wirewound
IEC-Series
E24
Customs Tariff No.
85332900000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?