Cart

RTO050F680R0JTE1

VISHAY RTO050F680R0JTE1

image shown is a representation only

VISHAY

RTO050F 680R 5% 50W TK150
Supplier: Vishay
Matchcode: RWR50W680R5%
Rutronik No.: WDR10587
Unit Pack: 50
MOQ: 100
package: TO-220
Packaging: TUBE
On request
5.26 $
526.00 $

Parameter

Resistor value
680 Ω
Res.tolerance
5 %
Power rating
50 W
Temp.coeff.
150 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Length
10.1 mm
Width
4.5 mm
Height
15 mm
Automotive
NO
Packaging
TUBE
Package
TO-220
Technology
THICK FILM
IEC-Series
E24
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332900000
Country
Czech Republic
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?