Cart

RTO050F220R0JTE1

VISHAY RTO050F220R0JTE1

image shown is a representation only

VISHAY

RTO050F 220R 5% 50W TK150
Supplier: Vishay
Matchcode: RWR50W220R5%
Rutronik No.: WDR10253
Unit Pack: 50
MOQ: 100
package: TO-220
Packaging: TUBE
On request
4.95 $
495.00 $

Parameter

Resistor value
220 Ω
Res.tolerance
5 %
Power rating
50 W
Temp.coeff.
150 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Length
10.1 mm
Width
4.5 mm
Height
15 mm
Automotive
NO
Packaging
TUBE
Package
TO-220
Technology
THICK FILM
IEC-Series
E24
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85332900000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?