Cart

RTO020FR0200JTE3

VISHAY RTO020FR0200JTE3

image shown is a representation only

VISHAY

RTO020F 0,02R 5% 20W TK700
Supplier: Vishay
Matchcode: RWR20W0,02R5%
Rutronik No.: WDR8129
Unit Pack: 50
MOQ: 250
package: TO-220
Packaging: TUBE
On request
5.54 $
1,385.00 $

Parameter

Resistor value
0.02 Ω
Res.tolerance
5 %
Power rating
20 W
Temp.coeff.
100 ppm
Max.oper.volt.
250 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Length
10.1 mm
Width
15 mm
Height
4.5 mm
Automotive
NO
Packaging
TUBE
Package
TO-220
Technology
THICK FILM
IEC-Series
E24
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?