Cart

RTO020F47R00JTE3

VISHAY

RTO20F 47R 5% 20W TK150
Supplier: Vishay
Matchcode: RWR20W47R5%
Rutronik No.: WDR7753
Unit Pack: 50
MOQ: 250
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.49 $
1,122.50 $

Parameter

Resistor value
47 Ω
Res.tolerance
5 %
Power rating
20 W
Temp.coeff.
150 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Length
10.1 mm
Width
4.5 mm
Height
15 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
TUBE
Package
THT
Technology
THICK FILM
IEC-Series
E24
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?