Cart

RTO020F330R0JTE3

VISHAY

RTO20F 330R 5% 20W
Supplier: Vishay
Matchcode: RWR20W330R5%
Rutronik No.: WDR9715
Unit Pack: 50
MOQ: 250
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
5.30 $
1,325.00 $

Parameter

Resistor value
330 Ω
Res.tolerance
5 %
Power rating
20 W
Temp.coeff.
150 ppm
Max.oper.volt.
250 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Length
15 mm
Width
10.1 mm
Height
4.5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
TUBE
Package
THT
Technology
THICK FILM
IEC-Series
E24
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?