Cart

RT055AS4701KB

VISHAY

RT055 4K7 10% LIN 55W
Supplier: Vishay
Matchcode: PSTT4,7KTCA
Rutronik No.: WER2837
Unit Pack: 1
MOQ: 2
Packaging: BULK
On request
264.31 $
528.62 $

Parameter

Resistor value
4,7K Ω
Res.tolerance
10 %
Power rating
55 W
Kind of adjust
TOP
Install.pos.
HORIZONTAL
Leadfree Defin.
RoHS-conform
Min.oper.temp.
-55 °C
Max.oper.temp.
320 °C
Automotive
NO
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85334010000
Country
France
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?