Cart

RT012AS15R0KB

VISHAY

RT012 15R 10% LIN 12W
Supplier: Vishay
Matchcode: PSTT15RTCA
Rutronik No.: WER2172
Unit Pack: 10
MOQ: 100
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
67.76 $
6,776.00 $

Parameter

Resistor value
15 Ω
Res.tolerance
10 %
Power rating
12 W
Length
18.00 mm
Width
22.5 mm
Max.oper.volt.
300 V
Leadfree Defin.
RoHS-conform
Min.oper.temp.
-55 °C
Max.oper.temp.
320 °C
Package
THT
Automotive
NO
Packaging
BULK
Technology
WIREWOUND
ECCN
EAR99
Customs Tariff No.
85334010000
Country
France
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?